TE Connectivity 6 Way Mini Memory Card Connector With Solder Termination
- RS Stock No.:
- 909-7277
- Mfr. Part No.:
- 1932768-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 909-7277
- Mfr. Part No.:
- 1932768-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Card Type | Mini SIM Card | |
| Gender | Female | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Body Orientation | Straight | |
| Mounting Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Palladium Nickel | |
| Termination Method | Solder | |
| Housing Material | Thermoplastic | |
| Length | 16.3mm | |
| Width | 14.8mm | |
| Depth | 2.02mm | |
| Dimensions | 16.3 x 14.8 x 2.02mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Card Type Mini SIM Card | ||
Gender Female | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Body Orientation Straight | ||
Mounting Type Surface Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Palladium Nickel | ||
Termination Method Solder | ||
Housing Material Thermoplastic | ||
Length 16.3mm | ||
Width 14.8mm | ||
Depth 2.02mm | ||
Dimensions 16.3 x 14.8 x 2.02mm | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik Solder
- TE Connectivity 6 Way Push-Push SIM Memory Card Connector, Solder
- TE Connectivity 6 Way Push Pull SIM Memory Card Connector, Solder
- TE Connectivity 6 Way SIM Solder
- TE Connectivity 6 Way Memory Card Connector, Surface Mount
- TE Connectivity 6 Way Push-Push SIM SIM Card Connector, Solder
- Wurth Elektronik Mini Memory Card Connector
- TE Connectivity 50 Way Compact Flash Memory Card Connector With Solder Termination