Wurth Elektronik, 693 8 Way Hinged MicroSD Memory Card Connector, Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-5385
Mfr. Part No.:
693072010801
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

693

Number of Contacts

8

Orientation

Straight

Insertion/Removal Method

Hinged

Card Type

MicroSD

Product Type

Memory Card Connector

Termination Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Selective Gold

Gender

Female

Housing Material

Liquid Crystal Polymer

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-25 °C

Mount Type

Surface

Number of Rows

2

Pitch

1.1 mm

Standards/Approvals

No

COO (Country of Origin):
CN

Micro SD Card Connectors - Wurth


These Micro SD Card Connectors from Wurth have the capability of 10,00 mating cycles.

Stock number 763-6808 is a Push and Push type with a Micro SD Card detection switch.

Stock number 763-6801 is a hinged type with a sliding cover to lock in the Micro SD Card.

Memory Card Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy