Molex, 47219 8 Way Right Angle Hinged MicroSD Memory Card Connector, Surface Mount

Subtotal (1 tape of 2400 units)*

£3,532.44

(exc. VAT)

£4,238.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per unit*
1 +£3,532.44£1.472

*price indicative

RS Stock No.:
817-493
Mfr. Part No.:
47219-2021
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Card Type

MicroSD

Product Type

Memory Card Connector

Gender

Female

Insertion/Removal Method

Hinged

Number of Contacts

8

Number of Rows

1

Pitch

1.1mm

Orientation

Right Angle

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Housing Material

TPE

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

Rohs

Series

47219

COO (Country of Origin):
CN
The Molex microSD Memory Card Connector serves as a reliable Interface for microSD cards, ensuring efficient data transfer and secure connections in Compact electronic devices.

Hinge type design promotes ease of card insertion and removal

Durability rated for up to 5000 mating cycles for enhanced reliability

Features an operating temperature range of -40°C to +85°C

Specification compliant with EU RoHS and China RoHS standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy