Wurth Elektronik, 693 9 Way Push Pull SD Memory Card Connector, Surface Mount
- RS Stock No.:
- 163-4528
- Mfr. Part No.:
- 693063010911
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-4528
- Mfr. Part No.:
- 693063010911
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Memory Card Connector | |
| Card Type | SD | |
| Insertion/Removal Method | Push Pull | |
| Gender | Female | |
| Number of Contacts | 9 | |
| Number of Rows | 2 | |
| Pitch | 1.2mm | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Selective Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 693 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Memory Card Connector | ||
Card Type SD | ||
Insertion/Removal Method Push Pull | ||
Gender Female | ||
Number of Contacts 9 | ||
Number of Rows 2 | ||
Pitch 1.2mm | ||
Orientation Straight | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Selective Gold | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 693 | ||
- COO (Country of Origin):
- CN
SD Card Connector - Wurth
This range of Wurth SD Card Connectors has both Push and Pull Plus Push and Push types all with card detection switches. All these WR-CRD series SD Card Connectors are capable of 10,000 mating cycles.
Stock number 763-6791 is a Push/Push type.
Stock number 763-6794 is a Push/Pull type.
Stock number 763-6798 is a Push/Pull type with an overall length shortened by 8.5 mm to 17.75 mm.
