TE Connectivity, SD Card CONNECTOR Series 9 Way Right Angle Secure Digital SD Card Connector, Solder
- RS Stock No.:
- 787-089
- Mfr. Part No.:
- 1939870-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 180 units)*
£519.68
(exc. VAT)
£623.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £519.68 | £2.887 |
*price indicative
- RS Stock No.:
- 787-089
- Mfr. Part No.:
- 1939870-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | SD Card Connector | |
| Card Type | Secure Digital | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Pitch | 1.7mm | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -13°C | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Operating Temperature | 185°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | SD Card CONNECTOR Series | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type SD Card Connector | ||
Card Type Secure Digital | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Pitch 1.7mm | ||
Orientation Right Angle | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -13°C | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Operating Temperature 185°C | ||
Standards/Approvals UL 94V-0 | ||
Series SD Card CONNECTOR Series | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is designed for secure digital applications, providing a robust 9-position Interface for reliable connectivity in various electronic devices.
Operates within a temperature range of -25 to 85 °C
Features a right-angle PCB mount orientation for space efficiency
Constructed from liquid crystal polymer, ensuring durability
Compatible with secure digital cards, enhancing versatility in use
Surface mount termination method simplifies PCB integration
Related links
- TE Connectivity 8 Way Right Angle MicroSD SD Card Connector, Solder
- Amphenol Limited, TERRAPIN 9 Way MicroSD Micro SD Card Connector
- Amphenol Communications Solutions Surface Mount
- Yamaichi Push-Push
- Yamaichi Solder
- Amphenol Communications Solutions, SD Express 17 Way Vertical Push-Push SD SD Card Connector
- Hirose Solder
- Yamaichi Push-Push
