Molex, 503182 8 Way Push-Push MicroSD Card Connector

Subtotal (1 box of 1600 units)*

£2,223.36

(exc. VAT)

£2,668.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£2,223.36£1.39

*price indicative

RS Stock No.:
480-918
Distrelec Article No.:
304-62-338
Mfr. Part No.:
503182-1832
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Card Connector

Card Type

MicroSD

Insertion/Removal Method

Push-Push

Number of Contacts

8

Number of Rows

1

Orientation

Straight

Standards/Approvals

No

Series

503182

COO (Country of Origin):
VN
The Molex Memory Card Connector is a Compact and reliable connector designed for secure microSD card integration in space-constrained applications. Its push-push mechanism allows for easy insertion and ejection of the card, while the surface-mount design ensures efficient PCB assembly. With a low profile height of 1.45mm, it is Ideal for modern electronic devices requiring minimal space without compromising performance.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy