Molex, 504528 8 Way Push-Push MicroSD Card Connector, Surface Mount

Subtotal (1 reel of 1400 units)*

£1,503.74

(exc. VAT)

£1,804.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,503.74£1.074

*price indicative

RS Stock No.:
478-227
Distrelec Article No.:
304-57-323
Mfr. Part No.:
504528-0892
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Card Type

MicroSD

Product Type

Card Connector

Insertion/Removal Method

Push-Push

Number of Contacts

8

Number of Rows

1

Pitch

1.1mm

Orientation

Straight

Termination Type

Surface Mount

Standards/Approvals

No

Series

504528

COO (Country of Origin):
CN
The Molex microSD Card Connector is designed for secure microSD card integration in space-constrained applications. Its pin-eject mechanism facilitates safe and easy card ejection, while the tray-capable design ensures compatibility with devices utilizing card trays. This connector is Ideal for modern electronic devices requiring minimal space without compromising performance.

Copper Alloy contact

Plating Mating Gold over Nickel

Resin Liquid Crystal Polymer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy