Wurth Elektronik WR-MCX Series, jack Cable Mount MCX Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 194-6044
- Mfr. Part No.:
- 60629421110820
- Brand:
- Wurth Elektronik
Available to back order for despatch 05/08/2024
Added
Price Each (In a Bag of 2)
£7.195
(exc. VAT)
£8.634
(inc. VAT)
Units | Per unit | Per Bag* |
2 - 8 | £7.195 | £14.39 |
10 - 18 | £6.545 | £13.09 |
20 - 38 | £5.995 | £11.99 |
40 - 98 | £5.33 | £10.66 |
100 + | £4.80 | £9.60 |
*price indicative |
- RS Stock No.:
- 194-6044
- Mfr. Part No.:
- 60629421110820
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Straight MCX Jack Coaxial Adapter for Hand-Formable Cable RG405/.085" is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG405 |
Bulkhead | Yes |
Operating Frequency | 6GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Series | WR-MCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Related links
- Samtec MCX Series 50Ω Right Angle Body
- Wurth Elektronik WR-SMP Series 50Ω Right Angle Body
- Wurth Elektronik WR-MCX Series 50Ω Right Angle Body
- Wurth Elektronik WR-MMCX Series 50Ω Straight Body
- Molex MCX Series 50Ω Straight Body
- Wurth Elektronik WR-SMP Series 50Ω Straight Body
- Wurth Elektronik WR-MCX Series 50Ω, Straight Body
- Samtec MCX Series 50Ω Straight Body