TE Connectivity, Jack Cable Mount MCX Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 186-4930
- Mfr. Part No.:
- 1-1337479-0
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-4930
- Mfr. Part No.:
- 1-1337479-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | MCX Connector | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Gold | |
| Maximum Operating Temperature | +165°C | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Mating Type | Snap On | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type MCX Connector | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Operating Frequency 4GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Gold | ||
Maximum Operating Temperature +165°C | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Mating Type Snap On | ||
TE Connectivity 1-1337479-0
Connector Product Type=Connector Assembly, RF Interface=SMB, RF Connector Style=Jack, Connector System=Cable-to-Panel, Sealable=No, Port Configuration=Single Port, Number of Positions=1, Number of Coaxial Contacts=1, Impedance=50 Ω, Body Shape=Hexagonal, Cable Connector Orientation=Straight, Body Material=Brass, Body Plating Material=Gold, RF Connector Center Contact Plating Material=Gold, RF Connector Center Contact Material=Brass, Termination Method to Wire & Cable=Crimp, Panel Mount Feature Type=Hex Nut, RF Connector Coupling Mechanism=Snap-On, Connector Mounting Type=Panel, RF Contact Captivation Method=Mechanical, Detent=Without, Product Length=15.4 mm, RF Connector Mated Outer Diameter (Approximate)=4.75 mm, Operating Temperature Range=-65 – 165 °C, Operating Frequency=4 GHz, Packaging Quantity=100, Packaging Method=Tray, Military Style Number=UG-1455/U, Dielectric Material=PTFE

