TE Connectivity, Plug Cable Mount MCX Connector, 50Ω, Crimp, Solder Termination, Straight Body
- RS Stock No.:
- 163-9369
- Mfr. Part No.:
- 1-1337580-0
- Brand:
- TE Connectivity
- RS Stock No.:
- 163-9369
- Mfr. Part No.:
- 1-1337580-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | MCX Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp, Solder | |
| Body Orientation | Straight | |
| Cable Type | RG174, RG188, RG316 | |
| Operating Frequency | 0 to 6GHz | |
| Body Plating | Gold | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type MCX Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp, Solder | ||
Body Orientation Straight | ||
Cable Type RG174, RG188, RG316 | ||
Operating Frequency 0 to 6GHz | ||
Body Plating Gold | ||
Contact Material Brass | ||
Contact Plating Gold | ||

