Schneider Electric, Acti 9 MCCB 4P 200A, Fixed Mount

Image representative of range

Stock information currently inaccessible
RS Stock No.:
806-7433
Mfr. Part No.:
SEA9NCB2004
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

Acti 9

Series

SEA9

Number of Poles

4

Current Rating

200A

Rated AC Voltage

500V

Mounting Style

Fixed

Circuit Breaker Type

MCCB

Tripping Characteristics

Type B

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy