Schneider Electric, Acti 9 MCCB 4P 100A, Fixed Mount
- RS Stock No.:
- 806-7420
- Mfr. Part No.:
- SEA9NCB1004
- Brand:
- Schneider Electric
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 806-7420
- Mfr. Part No.:
- SEA9NCB1004
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Acti 9 | |
| Series | SEA9 | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Rated AC Voltage | 500V | |
| Mounting Style | Fixed | |
| Circuit Breaker Type | MCCB | |
| Tripping Characteristics | Type B | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Acti 9 | ||
Series SEA9 | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Rated AC Voltage 500V | ||
Mounting Style Fixed | ||
Circuit Breaker Type MCCB | ||
Tripping Characteristics Type B | ||
- COO (Country of Origin):
- GB
Related links
- Schneider Electric Fixed Mount
- Schneider Electric Fixed Mount
- Schneider Electric Fixed Mount
- Schneider Electric Breaking Capacity 85 kA, Fixed Mount
- Schneider Electric Breaking Capacity 100 kA, Fixed Mount
- Schneider Electric Clip-On
- Schneider Electric Breaking Capacity 70 kA, Clip-On
- Schneider Electric Breaking Capacity 50 kA, Clip-On
