Schneider Electric Acti 9 iC60N MCB, 4P, 32A Curve C, 12 → 133V AC, 220 → 250V DC, 10 kA Breaking Capacity

Image representative of range

Stock information currently inaccessible
RS Stock No.:
790-8992
Mfr. Part No.:
A9F44432
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4P

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

12 → 133 V, 220 → 240 V, 380 → 415 V, 440V

Rated DC Voltage

220 → 250V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Acti 9

Series

iC60N

Width

85mm

Length

72mm

Mounting Style

DIN Rail Mount

Depth

78.5mm

COO (Country of Origin):
BG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy