Schneider Electric Acti 9 iC60N MCB, 3P, 10A Curve C, 220 → 240V AC, 24V DC, 6 kA Breaking Capacity
- RS Stock No.:
- 790-7380
- Mfr. Part No.:
- A9C52310
- Brand:
- Schneider Electric
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 790-7380
- Mfr. Part No.:
- A9C52310
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3P | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 220 → 240 V, 380 → 415V | |
| Rated DC Voltage | 24V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Range | Acti 9 | |
| Series | iC60N | |
| Width | 84mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 77mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3P | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 220 → 240 V, 380 → 415V | ||
Rated DC Voltage 24V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Range Acti 9 | ||
Series iC60N | ||
Width 84mm | ||
Mounting Style DIN Rail Mount | ||
Depth 77mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Related links
- Schneider Electric Acti 9 iC60N MCB 25A Curve C 24V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB 40A Curve C 24V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB 6A Curve B 100 → 133V DC, 10 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB 63A Curve D 100 → 133V DC, 10 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB 20A Curve C 100 → 133V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB 32A Curve C 220 → 250V DC, 10 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB Mini Circuit Breaker3P 440V AC 6 kA Breaking
- Schneider Electric Acti 9 iC60H Thermal Circuit Breaker 40A Curve C 24V DC, 10 kA Breaking
