Schneider Electric, PowerPacT, H-Frame MCCB 3-Pole 40A, Breaking Capacity 65 kA, Unit type Mount
- RS Stock No.:
- 871-195
- Mfr. Part No.:
- NHGF36040TW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£768.36
(exc. VAT)
£922.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £768.36 |
*price indicative
- RS Stock No.:
- 871-195
- Mfr. Part No.:
- NHGF36040TW
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | MCCB | |
| Range | PowerPacT | |
| Series | H-Frame | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 525V ac | |
| Mount Type | Unit type Mount | |
| Terminal Type | Nut Terminal | |
| Mount Hole Size | 45 mm | |
| Width | 104mm | |
| Depth | 86mm | |
| Height | 163mm | |
| Standards/Approvals | IEC 60947-2 | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Thermal | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type MCCB | ||
Range PowerPacT | ||
Series H-Frame | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 525V ac | ||
Mount Type Unit type Mount | ||
Terminal Type Nut Terminal | ||
Mount Hole Size 45 mm | ||
Width 104mm | ||
Depth 86mm | ||
Height 163mm | ||
Standards/Approvals IEC 60947-2 | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Thermal | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- US
The Schneider Electric circuit breaker is designed for power distribution. It features thermomagnetic technology for effective overload and short-circuit protection in industrial applications.
Rated current of 40 A at 40 °C ensures reliable performance
Isolation voltage rated at 750 V AC complies with IEC standards
Four thousand cycles mechanical and electrical lifespan maximises durability
Compact dimensions and a mounting mode compatible with DIN rail facilitate easy integration
IP40 protection rating offers enhanced equipment safeguarding
Related links
- Schneider Electric PowerPact Circuit Breaker 4-Pole 40A DIN Rail, Screw
- Schneider Electric PowerPact Circuit Breaker 1-Pole 40A DIN Rail, Screw
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 40A DIN Rail,
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 40A DIN Rail,
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 40A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 40A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 40A Clip-on
- Lovato P5ME3 MCCB 3-Pole 600A Screw
