ABB System Pro M Compact S200P MCB, 1P, 32A Curve C
- RS Stock No.:
- 231-9787
- Mfr. Part No.:
- 2CDS281001R0324 S20C 32A - 15 KA
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 231-9787
- Mfr. Part No.:
- 2CDS281001R0324 S20C 32A - 15 KA
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Range | System Pro M Compact | |
| Series | S200P | |
| Mounting Style | DIN Rail Mount | |
| Model Number | S201P-C32 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Range System Pro M Compact | ||
Series S200P | ||
Mounting Style DIN Rail Mount | ||
Model Number S201P-C32 | ||
- COO (Country of Origin):
- DE
The ABB System pro M compact S200P series miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection.
Degree of protection IP20
High performance at an increased rated voltage for marine and industrial applications
Unique, patented twin terminal with captive screws
High performance at an increased rated voltage for marine and industrial applications
Unique, patented twin terminal with captive screws
Related links
- Hager NFN MCB 32A Curve C 10 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB 32A Curve C 220 → 250V DC, 10 kA Breaking Capacity
- Schneider Electric Acti 9 MCB 32A Curve C
- Schneider Electric Acti 9 MCB 32A Curve C
- Schneider Electric Acti 9 MCB 32A Curve C
- ABB System Pro M Compact S200 MCB 6A Curve C 72V DC, 20 kA Breaking Capacity
- ABB System Pro M Compact S200 MCB 25A Curve C 72V DC, 20 kA Breaking Capacity
- Schneider Electric Multi 9 MGN MCB 25A Curve C 6 kA Breaking Capacity
