Allen Bradley 1492 1492-SPM Miniature Circuit Breaker, 2-Pole, 20A, Type D, 480V ac AC, 96 V dc DC, 10 kA Breaking
- RS Stock No.:
- 125-1513
- Distrelec Article No.:
- 302-27-243
- Mfr. Part No.:
- 1492-SPM2D200
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£49.31
(exc. VAT)
£59.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.31 |
*price indicative
- RS Stock No.:
- 125-1513
- Distrelec Article No.:
- 302-27-243
- Mfr. Part No.:
- 1492-SPM2D200
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 480V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | 1492 | |
| Series | 1492-SPM | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, CE, CSA, RoHS | |
| Height | 88mm | |
| Width | 75mm | |
| Depth | 88mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 20A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 480V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range 1492 | ||
Series 1492-SPM | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals UL, CE, CSA, RoHS | ||
Height 88mm | ||
Width 75mm | ||
Depth 88mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Allen Bradley Miniature Circuit Breaker, 10kA Breaking Capacity, 20A Current Rating - 1492-SPM2D200
This Allen Bradley miniature circuit breaker (MCB) from Rockwell Automation automatically cuts an electrical circuit when abnormal conditions occur. It prevents damage to equipment so you benefit from more uptime and productivity. The robust unit has a mechanical endurance of 20,000 operations for reliable service throughout its lifespan. Its indicator window lets you see if its contacts are open or closed, so you can make quick visual inspections. As this MCB reacts instantly to overcurrent faults, it improves user safety by reducing the risk of electric shocks.
• Resists shocks and vibration for longevity in harsh operating environments
• IP20 (ingress protection) rated enclosure is touch-proof and protected against objects larger than 12mm
• Fully recyclable for a reduced carbon footprint
• Fast clip technology so quick to attach to a DIN rail without tools
Standards and Certifications
• UL (Underwriters' Laboratories)
• CSA (Canadian Standards Authority)
• CCC (Chinese Standards)
• CE (Conformitè Europëenne)
• VDE (Verband Deutscher Elektrotechniker)
• RoHS (Restriction of Hazardous Substances)
How easy is it to wire this MCB?
This MCB features a terminal design that helps to simplify wiring and prevent miswiring by directing conductors into the terminal openings.
Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type D
Safeguard your electrical circuits with the general purpose 1492-SPM Type D Miniature Circuit Breakers by Allen Bradley. These circuit breakers offer high performance and ensure enhanced protection for equipment.
These MCBs have instantaneous breaking time and feature type D tripping. They are available in 1, 2 and 3 pole versions to suit your application. The 1492-SPM miniature circuit breakers are current limiting and can be easily mounted on a DIN rail. These units are also IP20 finger-safe for greater protection, and they have dual terminals for wiring and bus bar flexibility. These dependable MCBs help to prevent downtime from nuisance tripping as they also have superior shock and vibration resistance. The 1492-SPM series allows installation of up to six accessories on the same circuit breaker so that you can optimise your safety system with ease.
Type D MCBs are usually used for specific industrial and commercial applications with very high inductive loads and where high inrush current frequently occurs, for example with x-ray machines, large winding motors, transformers, and welding equipment. A type D MCB will trip instantly at a rate of ten to twenty-five times its rated current.
Features and Benefits:
• Instantaneous break time
• Can be DIN rail mounted for fast and simple installation
• Available in 1, 2 or 3 pole versions to meet your requirements
• Clear visibility of contact state due to indicator window: red for closed, green for open
• Thermal-magnetic tripping mechanism
• Screw Terminals
• Environmentally friendly - RohS compliant and fully recyclable
• Usable even in extreme ambient conditions due to 40 ˚C (104 °F) calibration temperature
Certifications:
UL Recognised
CSA Certified
CE Marked
CCC Certified
VDE Certified
RoHS Compliant
Standards:
UL 1077
CSA C22.2 No. 235
EN 60947-2
GB 14048.2
Allen Bradley MCBs
Related links
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 20A 480V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 20A 480V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 20A 480V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 2A 480V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 4A 480V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 10A 480V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 1A 480V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 16A 480V ac AC 10 kA Breaking
