Allen Bradley 1492 1492-SPM Miniature Circuit Breaker, 1-Pole, 50A, Type D, 277V ac AC, 48 V dc DC, 10 kA Breaking

Subtotal (1 unit)*

£36.03

(exc. VAT)

£43.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.03

*price indicative

RS Stock No.:
125-1505
Distrelec Article No.:
302-26-676
Mfr. Part No.:
1492-SPM1D500
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

50A

Tripping Characteristics

Type D

Rated AC Voltage

277V ac

Rated DC Voltage

48V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

1492

Series

1492-SPM

Terminal Type

Screw

IP Rating

IP20

Width

74mm

Standards/Approvals

UL, CE, CSA, RoHS

Depth

88mm

Height

88mm

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type D


Safeguard your electrical circuits with the general purpose 1492-SPM Type D Miniature Circuit Breakers by Allen Bradley. These circuit breakers offer high performance and ensure enhanced protection for equipment.

These MCB’s have instantaneous breaking time and feature type D tripping. They are available in 1, 2 and 3 pole versions to suit your application. The 1492-SPM miniature circuit breakers are current limiting and can be easily mounted on a DIN rail. These units are also IP20 finger-safe for greater protection, and they have dual terminals for wiring and bus bar flexibility. These dependable MCB’s help to prevent downtime from nuisance tripping as they also have superior shock and vibration resistance. The 1492-SPM series allows installation of up to six accessories on the same circuit breaker so that you can optimise your safety system with ease.

Type D MCB’s are usually used for specific industrial and commercial applications with very high inductive loads and where high inrush current frequently occurs, for example with x-ray machines, large winding motors, transformers, and welding equipment. A type D MCB will trip instantly at a rate of ten to twenty-five times its rated current.

Features and Benefits:


• Instantaneous break time

• Can be DIN rail mounted for fast and simple installation

• Available in 1, 2 or 3 pole versions to meet your requirements

• Clear visibility of contact state due to indicator window: red for closed, green for open

• Thermal-magnetic tripping mechanism

• Screw Terminals

• Environmentally friendly - RohS compliant and fully recyclable

• Usable even in extreme ambient conditions due to 40 ˚C (104 °F) calibration temperature

Certifications:


UL Recognised

CSA Certified

CE Marked

CCC Certified

VDE Certified

RoHS Compliant

Standards:


UL 1077

CSA C22.2 No. 235

EN 60947-2

GB 14048.2

Allen Bradley MCBs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy