Allen Bradley 1492 1492-SPM Miniature Circuit Breaker, 1-Pole, 3A, Type D, 277V ac AC, 48 V dc DC, 10 kA Breaking
- RS Stock No.:
- 125-1495
- Distrelec Article No.:
- 302-26-667
- Mfr. Part No.:
- 1492-SPM1D030
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£22.84
(exc. VAT)
£27.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 31 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.84 |
*price indicative
- RS Stock No.:
- 125-1495
- Distrelec Article No.:
- 302-26-667
- Mfr. Part No.:
- 1492-SPM1D030
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 277V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | 1492 | |
| Series | 1492-SPM | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, CSA, RoHS, UL | |
| Width | 74mm | |
| Depth | 88mm | |
| Height | 88mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 277V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range 1492 | ||
Series 1492-SPM | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals CE, CSA, RoHS, UL | ||
Width 74mm | ||
Depth 88mm | ||
Height 88mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
Allen Bradley Miniature Circuit Breaker, Type D, 3A Current Rating - 1492-SPM1D030
Shield your equipment from short circuits with this miniature circuit breaker from Rockwell Automation's Allen Bradley range. It features a type D curve, so trips at currents between ten and twenty-five times its 3A rating. You'll find it used with very high inductive loads such as those found in x-ray machines and UPS (uninterruptible power supply) systems. The unit's dual-wire terminals can be wired either way round to suit the needs of your setup. This unit has an operating temperature range between -40°C and +70°C, so is suitable for use in demanding environments.
Features & Benefits
• Combinable with up to six auxiliary elements for a more rigorous safety setup
• Screw terminals keep the device tightly secured against nuisance tripping from impact shocks or vibration
• Mountable in any position for versatile installation
• Mechanical lifespan of around 20,000 cycles for long-lasting use
Standards and Certifications
• UL (Underwriters' Laboratories)
• CSA (Canadian Standards Association)
• CE (Conformitè Europëenne)
• VDE (Verband der Elektrotechnik)
How do I see the contact state of this miniature circuit breaker?
The MCB's switch will be in the upward-facing position and a green bar will show when it's open. The switch will face down and a red bar will show when the switch is tripped.
Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type D
Safeguard your electrical circuits with the general purpose 1492-SPM Type D Miniature Circuit Breakers by Allen Bradley. These circuit breakers offer high performance and ensure enhanced protection for equipment.
These MCBs have instantaneous breaking time and feature type D tripping. They are available in 1, 2 and 3 pole versions to suit your application. The 1492-SPM miniature circuit breakers are current limiting and can be easily mounted on a DIN rail. These units are also IP20 finger-safe for greater protection, and they have dual terminals for wiring and bus bar flexibility. These dependable MCBs help to prevent downtime from nuisance tripping as they also have superior shock and vibration resistance. The 1492-SPM series allows installation of up to six accessories on the same circuit breaker so that you can optimise your safety system with ease.
Type D MCBs are usually used for specific industrial and commercial applications with very high inductive loads and where high inrush current frequently occurs, for example with x-ray machines, large winding motors, transformers, and welding equipment. A type D MCB will trip instantly at a rate of ten to twenty-five times its rated current.
Features and Benefits:
• Instantaneous break time
• Can be DIN rail mounted for fast and simple installation
• Available in 1, 2 or 3 pole versions to meet your requirements
• Clear visibility of contact state due to indicator window: red for closed, green for open
• Thermal-magnetic tripping mechanism
• Screw Terminals
• Environmentally friendly - RohS compliant and fully recyclable
• Usable even in extreme ambient conditions due to 40 ˚C (104 °F) calibration temperature
Certifications:
UL Recognised
CSA Certified
CE Marked
CCC Certified
VDE Certified
RoHS Compliant
Standards:
UL 1077
CSA C22.2 No. 235
EN 60947-2
GB 14048.2
Allen Bradley MCBs
Related links
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 3A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 3A 277V ac AC 15 kA Breaking
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 3A 240V ac AC 15 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 8A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 10A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 50A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 16A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 2A 277V ac AC 10 kA Breaking
