Allen Bradley 1492 1492-SPM Miniature Circuit Breaker, 1-Pole, 16A, Type D, 277V ac AC, 48 V dc DC, 10 kA Breaking
- RS Stock No.:
- 125-1501
- Distrelec Article No.:
- 302-26-673
- Mfr. Part No.:
- 1492-SPM1D160
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£23.97
(exc. VAT)
£28.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
- Plus 16 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.97 |
*price indicative
- RS Stock No.:
- 125-1501
- Distrelec Article No.:
- 302-26-673
- Mfr. Part No.:
- 1492-SPM1D160
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 277V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | 1492 | |
| Series | 1492-SPM | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 88mm | |
| Height | 88mm | |
| Width | 74mm | |
| Standards/Approvals | CE, CSA, RoHS, UL | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 277V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range 1492 | ||
Series 1492-SPM | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 88mm | ||
Height 88mm | ||
Width 74mm | ||
Standards/Approvals CE, CSA, RoHS, UL | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- BG
Allen Bradley Miniature Circuit Breaker, 10kA Breaking Capacity, 16A Current Rating - 1492-SPM1D160
To prevent damage from current surges in your electrical equipment, choose this MCB (miniature circuit breaker) from Rockwell Automation's Allen Bradley range. It's a type D MCB so it'll cut off power to the circuit if it detects between 10 and 20 times its full load current. This makes it suitable for use in applications with high inductive loads like industrial motors. For easy monitoring, it features an indicator window with red and green contact states to let you know if it's on or off.
• Ambient operating temperature range of -25°C to +55°C for use in demanding environments
• IP20 (ingress protection) rating means it's protected against solid objects up to 12mm
• Resistant to shock and vibration to prevent nuisance tripping
Standards and Certifications
• VDE (Verband Deutscher Elektrotechniker)
• RoHS (Restriction of Hazardous Substances)
• UL (Underwriters' Laboratories)
• CCC (China Compulsory Certificate)
• CSA (Canadian Standards Association)
• CE (Conformitè Europëenne)
How do I reset this MCB?
To make resetting it simple, this device features an easy-to-use toggle switch, which you just flip back down after it's tripped.
Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type D
Safeguard your electrical circuits with the general purpose 1492-SPM Type D Miniature Circuit Breakers by Allen Bradley. These circuit breakers offer high performance and ensure enhanced protection for equipment.
These MCBs have instantaneous breaking time and feature type D tripping. They are available in 1, 2 and 3 pole versions to suit your application. The 1492-SPM miniature circuit breakers are current limiting and can be easily mounted on a DIN rail. These units are also IP20 finger-safe for greater protection, and they have dual terminals for wiring and bus bar flexibility. These dependable MCBs help to prevent downtime from nuisance tripping as they also have superior shock and vibration resistance. The 1492-SPM series allows installation of up to six accessories on the same circuit breaker so that you can optimise your safety system with ease.
Type D MCBs are usually used for specific industrial and commercial applications with very high inductive loads and where high inrush current frequently occurs, for example with x-ray machines, large winding motors, transformers, and welding equipment. A type D MCB will trip instantly at a rate of ten to twenty-five times its rated current.
Features and Benefits:
• Instantaneous break time
• Can be DIN rail mounted for fast and simple installation
• Available in 1, 2 or 3 pole versions to meet your requirements
• Clear visibility of contact state due to indicator window: red for closed, green for open
• Thermal-magnetic tripping mechanism
• Screw Terminals
• Environmentally friendly - RohS compliant and fully recyclable
• Usable even in extreme ambient conditions due to 40 ˚C (104 °F) calibration temperature
Certifications:
UL Recognised
CSA Certified
CE Marked
CCC Certified
VDE Certified
RoHS Compliant
Standards:
UL 1077
CSA C22.2 No. 235
EN 60947-2
GB 14048.2
Allen Bradley MCBs
Related links
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 16A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 16A 277V ac AC 15 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 10A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 8A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 50A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 2A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 3A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 25A 277V ac AC 10 kA Breaking
