Allen Bradley 1492 1492-SPM Miniature Circuit Breaker, 1-Pole, 4A, Type D, 277V ac AC, 48 V dc DC, 10 kA Breaking
- RS Stock No.:
- 125-1496
- Distrelec Article No.:
- 302-26-668
- Mfr. Part No.:
- 1492-SPM1D040
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£22.84
(exc. VAT)
£27.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 27 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.84 |
*price indicative
- RS Stock No.:
- 125-1496
- Distrelec Article No.:
- 302-26-668
- Mfr. Part No.:
- 1492-SPM1D040
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 277V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | 1492 | |
| Series | 1492-SPM | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, CSA, UL, RoHS | |
| Width | 74mm | |
| Depth | 88mm | |
| Height | 88mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 277V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range 1492 | ||
Series 1492-SPM | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals CE, CSA, UL, RoHS | ||
Width 74mm | ||
Depth 88mm | ||
Height 88mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
Allen Bradley Mini Circuit Breaker, 10kA Breaking Capacity, 4A Current Rating - 1492-SPM1D040
This 1-pole miniature circuit breaker (MCB) from Rockwell Automation's Allen Bradley range provides high-performance electrical circuit protection. It immediately trips the power supply when earth leakages or short circuits are detected, to prevent electrical shocks and safeguard equipment from damage. The MCB has a Type-D tripping curve, meaning it will trip currents 10 to 25 times its own 4A (ampere) rating for excellent reliability. Use this product on high-inductive-load equipment like medical imaging devices and large winding motors.
• Calibration temperature of +40˚C for use in extreme ambient conditions such as industrial kitchens and workshops• Status indicator window clearly shows whether the MCB is open or closed
Standards and Certifications
• UL (Underwriters' Laboratories)• CSA (Canadian Standards Association)• CE (Conformité Européenne)• CCC (China Compulsory Certificate)• VDE (Verband der Elektrotechnik)• RoHS (Restriction of Hazardous Substances)
How long do MCBs last?
The Consumer Product Safety Commission (CPSC) rated the lifespan of MCBs between 30 and 40 years. This Allen Bradley MCB complies with all crucial standards and carries certifications to assure you of its excellent quality.
Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type D
Safeguard your electrical circuits with the general purpose 1492-SPM Type D Miniature Circuit Breakers by Allen Bradley. These circuit breakers offer high performance and ensure enhanced protection for equipment.
These MCBs have instantaneous breaking time and feature type D tripping. They are available in 1, 2 and 3 pole versions to suit your application. The 1492-SPM miniature circuit breakers are current limiting and can be easily mounted on a DIN rail. These units are also IP20 finger-safe for greater protection, and they have dual terminals for wiring and bus bar flexibility. These dependable MCBs help to prevent downtime from nuisance tripping as they also have superior shock and vibration resistance. The 1492-SPM series allows installation of up to six accessories on the same circuit breaker so that you can optimise your safety system with ease.
Type D MCBs are usually used for specific industrial and commercial applications with very high inductive loads and where high inrush current frequently occurs, for example with x-ray machines, large winding motors, transformers, and welding equipment. A type D MCB will trip instantly at a rate of ten to twenty-five times its rated current.
Features and Benefits:
• Instantaneous break time
• Can be DIN rail mounted for fast and simple installation
• Available in 1, 2 or 3 pole versions to meet your requirements
• Clear visibility of contact state due to indicator window: red for closed, green for open
• Thermal-magnetic tripping mechanism
• Screw Terminals
• Environmentally friendly - RohS compliant and fully recyclable
• Usable even in extreme ambient conditions due to 40 ˚C (104 °F) calibration temperature
Certifications:
UL Recognised
CSA Certified
CE Marked
CCC Certified
VDE Certified
RoHS Compliant
Standards:
UL 1077
CSA C22.2 No. 235
EN 60947-2
GB 14048.2
Allen Bradley MCBs
Related links
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 4A 277V ac AC 15 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 4A 277V ac AC 10 kA Breaking
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 4A 240V ac AC 15 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 8A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 10A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 50A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 16A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 2A 277V ac AC 10 kA Breaking
