Schneider Electric Multi9 M9F Miniature Circuit Breaker, 1-Pole, 3A, Z, 415V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 922-011
- Mfr. Part No.:
- M9F44103
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£193.61
(exc. VAT)
£232.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £193.61 |
*price indicative
- RS Stock No.:
- 922-011
- Mfr. Part No.:
- M9F44103
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 3A | |
| Tripping Characteristics | Z | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Multi9 | |
| Series | M9F | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Width | 18mm | |
| Height | 103mm | |
| Depth | 72mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 3A | ||
Tripping Characteristics Z | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Multi9 | ||
Series M9F | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Width 18mm | ||
Height 103mm | ||
Depth 72mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric miniature circuit-breaker is designed for effective distribution protection, ensuring operational safety across various electrical applications. Its Compact design and robust features make it Ideal for diverse environments and demanding tasks.
Rated for 3 A at 25 °C, conforming to EN/IEC 60947-2 standards
Thermal-magnetic trip unit technology enhances reliability
Breaking capacity of up to 20 kA for DC applications ensures safety
IP20 degree of protection, suitable for multiple installation settings
Compact dimensions: Height 103 mm, Width 18 mm, Depth 72 mm
Related links
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 3A 415V ac AC 10 kA
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 16A 415V AC 10 kA Breaking Capacity
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 8A 415V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 6A 415V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 10A 415V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 20A 415V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 15A 415V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 4A 415V ac AC 10 kA Breaking
