Schneider Electric Multi9 M9F Miniature Circuit Breaker, 1-Pole, 8A, C Curve, 415V ac AC, 60 V dc DC, 10 kA Breaking

Image representative of range

Subtotal (1 unit)*

£93.07

(exc. VAT)

£111.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.07

*price indicative

RS Stock No.:
922-013
Mfr. Part No.:
M9F52108
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

8A

Tripping Characteristics

C Curve

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Multi9

Series

M9F

Terminal Type

Ring

IP Rating

IP20

Depth

72mm

Height

127mm

Width

18mm

Standards/Approvals

RoHS

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric miniature circuit-breaker offers comprehensive protection for electrical distributions in various applications. Designed for reliability, it ensures safety and efficiency in demanding environments.

Thermal-magnetic trip unit technology enhances operational reliability

Rated operational voltage of 240 V AC and 415 V AC caters to diverse systems

High breaking capacities of up to 20 kA ensure effective circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy