Schneider Electric Multi9 M9F Miniature Circuit Breaker, 1-Pole, 6A, C Curve, 415V ac AC, 60 V dc DC, 10 kA Breaking
- RS Stock No.:
- 922-012
- Mfr. Part No.:
- M9F52106
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£93.07
(exc. VAT)
£111.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.07 |
*price indicative
- RS Stock No.:
- 922-012
- Mfr. Part No.:
- M9F52106
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Multi9 | |
| Series | M9F | |
| Terminal Type | Ring | |
| IP Rating | IP20 | |
| Depth | 72mm | |
| Height | 127mm | |
| Width | 18mm | |
| Standards/Approvals | RoHS | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Multi9 | ||
Series M9F | ||
Terminal Type Ring | ||
IP Rating IP20 | ||
Depth 72mm | ||
Height 127mm | ||
Width 18mm | ||
Standards/Approvals RoHS | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric miniature circuit-breaker offers reliable performance in electrical distribution systems. It is designed to protect circuits with its thermal-magnetic trip unit, catering to various operational voltages.
Rated for 6 A at 25 °C, ensuring efficient current handling
Available in multiple voltage ratings, including 240 V AC and 415 V AC
Thermal-magnetic technology provides dependable protection against overloads
Related links
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 8A 415V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 20A 415V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 10A 415V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 15A 415V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 25A 415V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 4A 415V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 30A 415V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F Circuit Breaker 6A 415V AC 20 kA Breaking Capacity
