Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 3-Pole, 25A, Thermal Magnetic, 230V ac AC, 48 V dc DC, 15 kA
- RS Stock No.:
- 871-260
- Mfr. Part No.:
- A9C65325
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£840.98
(exc. VAT)
£1,009.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £840.98 |
*price indicative
- RS Stock No.:
- 871-260
- Mfr. Part No.:
- A9C65325
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Tripping Characteristics | Thermal Magnetic | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | Acti9 | |
| IP Rating | IP20 | |
| Height | 84mm | |
| Width | 99mm | |
| Standards/Approvals | RoHS | |
| Depth | 77mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Tripping Characteristics Thermal Magnetic | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series Acti9 | ||
IP Rating IP20 | ||
Height 84mm | ||
Width 99mm | ||
Standards/Approvals RoHS | ||
Depth 77mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- ES
The Schneider Electric control circuit breaker is designed to ensure reliable distribution and control. This device provides essential protection and control capabilities for electrical systems.
Thermomagnetic triggering technology ensures consistent performance
Provides a high breaking capacity of up to 30 kA Icu
IP20 protection rating makes it suitable for indoor use
Mechanical lifespan of 50,000 cycles guarantees durability
Remote communication capability supports ON/OFF button control
Related links
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 25A 230V ac AC 15 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 16A 230V ac AC 15 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 230V ac AC 15 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 16A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 4A 230V ac AC, 6 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 20A 230V ac AC, 4.5 kA Breaking
