Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 4-Pole, 16A, Thermal Magnetic, 230V ac AC, 48 V dc DC, 10 kA
- RS Stock No.:
- 871-256
- Mfr. Part No.:
- A9C62416
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£569.75
(exc. VAT)
£683.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £569.75 |
*price indicative
- RS Stock No.:
- 871-256
- Mfr. Part No.:
- A9C62416
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Thermal Magnetic | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | Acti9 | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Width | 117mm | |
| Depth | 77mm | |
| Height | 84mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Thermal Magnetic | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series Acti9 | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Width 117mm | ||
Depth 77mm | ||
Height 84mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- ES
The Schneider Electric control circuit breaker is designed to ensure reliable distribution and control. This device provides essential protection and control capabilities for electrical systems.
Thermomagnetic trigger technology enhances protection against overloads
Four poles offer extensive circuit safeguarding capabilities
Rated current of 16A ensures suitable application for diverse electrical systems
Remote control functionality facilitates easy operation and monitoring
Related links
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 16A 230V ac AC 15 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 230V ac AC 15 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 25A 230V ac AC 15 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 16A 230V ac AC, 4.5 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 4A 230V ac AC, 6 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 20A 230V ac AC, 4.5 kA Breaking
