Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 3-Pole, 25A, Thermal Magnetic, 230V ac AC, 48 V dc DC, 15 kA
- RS Stock No.:
- 871-257
- Mfr. Part No.:
- A9C64325
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£856.74
(exc. VAT)
£1,028.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £856.74 |
*price indicative
- RS Stock No.:
- 871-257
- Mfr. Part No.:
- A9C64325
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Tripping Characteristics | Thermal Magnetic | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | Acti9 | |
| Series | Acti9 | |
| IP Rating | IP20 | |
| Depth | 77mm | |
| Height | 84mm | |
| Width | 99mm | |
| Standards/Approvals | RoHS | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Tripping Characteristics Thermal Magnetic | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range Acti9 | ||
Series Acti9 | ||
IP Rating IP20 | ||
Depth 77mm | ||
Height 84mm | ||
Width 99mm | ||
Standards/Approvals RoHS | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- ES
The Schneider Electric control circuit breaker is designed to ensure reliable distribution and control. This device provides essential protection and control capabilities for electrical systems.
Three protected poles with a rated current of 25 A enhance electrical safety
Thermomagnetic trigger technology ensures reliable operation under varying load conditions
Suitable for both AC and DC applications across multiple voltage ratings
Innovative remote control capabilities provide seamless integration into Advanced control systems
High fault current ratings of 30 kA and 15 kA ensure resilience in demanding environments
Related links
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 25A 230V ac AC 15 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 16A 230V ac AC 15 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 230V ac AC 15 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 16A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 4A 230V ac AC, 6 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 20A 230V ac AC, 4.5 kA Breaking
