Schneider Electric Resi9 Resi9 Miniature Circuit Breaker, 1P+N-Pole, 32A, Curve C, 230V ac AC, 3 kA Breaking Capacity
- RS Stock No.:
- 865-509
- Mfr. Part No.:
- R9EFC632W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£16.33
(exc. VAT)
£19.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.33 |
*price indicative
- RS Stock No.:
- 865-509
- Mfr. Part No.:
- R9EFC632W
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1P+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Curve C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 3kA | |
| Range | Resi9 | |
| Series | Resi9 | |
| Terminal Type | Cage Terminal, Plug-In | |
| IP Rating | IP20, IP40 | |
| Height | 84mm | |
| Depth | 86mm | |
| Standards/Approvals | NF | |
| Width | 18mm | |
| Product Condition | Repacked | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1P+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Curve C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 3kA | ||
Range Resi9 | ||
Series Resi9 | ||
Terminal Type Cage Terminal, Plug-In | ||
IP Rating IP20, IP40 | ||
Height 84mm | ||
Depth 86mm | ||
Standards/Approvals NF | ||
Width 18mm | ||
Product Condition Repacked | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Schneider Electric Miniature circuit breaker ensures reliable distribution, offering thermal-magnetic protection for electrical installations. Its Compact design allows for easy installation within a DIN rail system.
Rated current of 32 A at 30 °C compliant with EN/IEC 60898
C curve trip characteristic optimises protection for circuit loads
Cut-off capacity of 3000 A Icn at 230 V AC 50 Hz adheres to EN/IEC 60898-1 standards
Mechanical life spans 20,000 cycles, providing extensive durability
1
27
46
73
Related links
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 2A 230V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 20A 230V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 10A 230V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 32A 400V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 20A 400V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 16A 400V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 10A 400V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 32A 230V ac AC, 3 kA Breaking
