Schneider Electric Resi9 Resi9 Miniature Circuit Breaker, 1P+N-Pole, 20A, Curve C, 230V ac AC, 3 kA Breaking Capacity

Subtotal (1 unit)*

£11.82

(exc. VAT)

£14.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.82

*price indicative

RS Stock No.:
865-508
Mfr. Part No.:
R9EFC620W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

1P+N

Current Rating

20A

Tripping Characteristics

Curve C

Rated AC Voltage

230V ac

Breaking Capacity

3kA

Mount Type

DIN Rail

Range

Resi9

Series

Resi9

Terminal Type

Plug-In, Screwless Terminal

IP Rating

IP20, IP40

Standards/Approvals

NF

Width

18mm

Height

84mm

Depth

85.5mm

Product Condition

Repacked

Tripping Mechanism

Thermal Magnetic

RoHS Status: Exempt

COO (Country of Origin):
HU
The Schneider Electric Miniature circuit breaker provides reliable protection in electrical distribution networks, ensuring safety and efficiency through its Advanced thermal-magnetic technology and compliance with industry standards.

Rated current of 20 A, compliant with EN/IEC 60898

1P + N configuration with a left-side NEUTRAL position

Thermal-magnetic trip technology enhances safety

C curve trip characteristic suitable for various applications

1

27


31

58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy