Roth Elektronik Single Sided Matrix Board With 38 x 221 1mm Holes, 2.54 x 2.54mm Pitch, 580 x 100 x 1.5mm
- RS Stock No.:
- 728-8746
- Mfr. Part No.:
- RE310-S3
- Brand:
- Roth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 728-8746
- Mfr. Part No.:
- RE310-S3
- Brand:
- Roth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Roth Elektronik | |
Number of Sides | Single Sided | |
Hole Pitch | 2.54 x 2.54mm | |
Dimensions | 580 x 100 x 1.5mm | |
Length | 580mm | |
Width | 100mm | |
Thickness | 1.5mm | |
Base Material | CEM3 | |
Hole Diameter | 1mm | |
Hole Layout | 38 x 221 | |
Copper Thickness | 35µm | |
Select all | ||
---|---|---|
Brand Roth Elektronik | ||
Number of Sides Single Sided | ||
Hole Pitch 2.54 x 2.54mm | ||
Dimensions 580 x 100 x 1.5mm | ||
Length 580mm | ||
Width 100mm | ||
Thickness 1.5mm | ||
Base Material CEM3 | ||
Hole Diameter 1mm | ||
Hole Layout 38 x 221 | ||
Copper Thickness 35µm | ||
- COO (Country of Origin):
- CN
RE310 Prototype Board, 3 Hole Pads
35 μm CU on one side
HAL hot dip tin-plated
CEM3 base material
Hole diameter: 1 mm
Connected in 3 hole pattern
HAL hot dip tin-plated
CEM3 base material
Hole diameter: 1 mm
Connected in 3 hole pattern
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.