KIP 224965 Clear Masking Tape 2.6m x 25 m

Image representative of range

Subtotal (1 unit)*

£4.71

(exc. VAT)

£5.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.71

*price indicative

RS Stock No.:
900-132
Mfr. Part No.:
224967
Brand:
KIP
Find similar products by selecting one or more attributes.
Select all

Brand

KIP

Product Type

Masking Tape

Backing Material

High Density Polyethylene

Adhesive Material

Natural Rubber

Width

2.6m

Length

25m

Model Number

224965

Thickness

140μm

Adhesion Strength

3.92N/10mm

Trade Name

Masking-Tec

Colour

Clear

Maximum Operating Temperature

60°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The KIP plastic masker designed for efficient covering and masking of extensive surfaces, providing a reliable solution for indoor and outdoor tasks.

High-quality masking tape combines with static charged HDPE film for optimal performance

Good adhesion ensures effectiveness even on slightly dusty or rough surfaces

Embossed film with Corona charge enhances paint adhesion for a flawless finish

Allows for clean removal after four days, leaving no residue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy