KIP 224965 Clear Masking Tape 550mm x 33 m
- RS Stock No.:
- 900-133
- Mfr. Part No.:
- 224965
- Brand:
- KIP
Image representative of range
Subtotal (1 unit)*
£6.47
(exc. VAT)
£7.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.47 |
*price indicative
- RS Stock No.:
- 900-133
- Mfr. Part No.:
- 224965
- Brand:
- KIP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIP | |
| Product Type | Masking Tape | |
| Backing Material | High Density Polyethylene | |
| Adhesive Material | Natural Rubber | |
| Width | 550mm | |
| Length | 33m | |
| Model Number | 224965 | |
| Thickness | 140μm | |
| Colour | Clear | |
| Trade Name | Masking-Tec | |
| Adhesion Strength | 3.92N/10mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KIP | ||
Product Type Masking Tape | ||
Backing Material High Density Polyethylene | ||
Adhesive Material Natural Rubber | ||
Width 550mm | ||
Length 33m | ||
Model Number 224965 | ||
Thickness 140μm | ||
Colour Clear | ||
Trade Name Masking-Tec | ||
Adhesion Strength 3.92N/10mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The KIP plastic masker designed for efficient covering and masking of extensive surfaces, providing a reliable solution for indoor and outdoor tasks.
High-quality masking tape paired with static-charged HDPE film for Durable performance
Good adhesion to slightly dusty or rough surfaces enhances usability
Embossed and pre-treated with Corona charge to improve paint adhesion
Allows for clean removal up to 4 days after application
Related links
- KIP 224965 Clear Masking Tape 550mm x 33 m
- KIP 224965 Clear Masking Tape 1.4m x 33 m
- KIP 232-54 Beige Masking Tape 550mm x 33 m
- KIP 224965 Clear Masking Tape 2.6m x 25 m
- Tesa 04368-00012-03 Beige Masking Tape 550mm x 33 m
- Tesa 04368-00012-03 Pale Cream Masking Tape 550mm x 33 m
- Advance Tapes AT44 Black Masking Tape 50mm x 33 m
- Advance Tapes AT66 Yellow Masking Tape 50mm x 33 m
