Tesa White Finely Crepe Paper Masking Tape 60mm x 50 m
- RS Stock No.:
- 781-152
- Mfr. Part No.:
- 04324-00036-00
- Brand:
- Tesa
Subtotal (1 pack of 18 units)*
£628.31
(exc. VAT)
£753.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £628.31 | £34.906 |
*price indicative
- RS Stock No.:
- 781-152
- Mfr. Part No.:
- 04324-00036-00
- Brand:
- Tesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Finely Crepe Paper Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 60mm | |
| Length | 50m | |
| Thickness | 280μm | |
| Adhesion Strength | 4N/cm | |
| Colour | White | |
| Maximum Operating Temperature | 80°C | |
| Tensile Strength | 46N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Finely Crepe Paper Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 60mm | ||
Length 50m | ||
Thickness 280μm | ||
Adhesion Strength 4N/cm | ||
Colour White | ||
Maximum Operating Temperature 80°C | ||
Tensile Strength 46N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Paper Masking Tape designed for flexible use in various applications, offering superior adhesion and versatility for paint spraying and other precision tasks.
Excellent adhesion to rough surfaces and complicated shapes
Natural rubber adhesive promotes easy removal without residue
Related links
- Tesa 4316 PV3 Chamois 4316 PV3 Finely Crepe Paper Masking Tape 30mm x 50 m
- Tesa 04319-00003-00 Brown 4316 Fine Crepe Paper Masking Tape 9mm x 50 m
- Tesa 04316-00020-03 Beige 4316 Fine Crepe Paper Masking Tape 75mm x 50 m
- Tesa 04316-00003-03 Beige 4316 Fine Crepe Paper Masking Tape 15mm x 50 m
- Tesa 4324 White Masking Tape
- Tesa 4432 Chamois 4432 Flatback Paper Masking Tape 50mm x 50 m
- Tesa 04330-00018-00 4330 High Performance Paper Masking Tape 25mm x 50 m
- Tesa 04334-00003-00 4334 Precision Mask High Grade Paper Masking Tape 38mm x 50 m


