Druck DPI 705 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 0.2bar RSCAL
- RS Stock No.:
- 315-9010
- Mfr. Part No.:
- I705-02L-2388
- Brand:
- Druck
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£737.70
(exc. VAT)
£885.24
(inc. VAT)
- RS Stock No.:
- 315-9010
- Mfr. Part No.:
- I705-02L-2388
- Brand:
- Druck
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Best Accuracy | ±0.1 % | |
| Calibrated | RSCAL | |
| Number of Pressure Ports | 2 | |
| Maximum Pressure Measurement | 0.2bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Port Type | Differential | |
| Leak Testing | Yes | |
| Minimum/Maximum Recordings | Yes | |
| Model Number p | DPI 705 | |
| IP Rating | IP54 | |
| Battery Type | AA | |
| Display Type | LCD | |
| Overpressure Maximum | 400mbar | |
| Weight | 500g | |
| Dimensions | 190 x 90 x 36mm | |
| Height | 36mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Length | 190mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Best Accuracy ±0.1 % | ||
Calibrated RSCAL | ||
Number of Pressure Ports 2 | ||
Maximum Pressure Measurement 0.2bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Port Type Differential | ||
Leak Testing Yes | ||
Minimum/Maximum Recordings Yes | ||
Model Number p DPI 705 | ||
IP Rating IP54 | ||
Battery Type AA | ||
Display Type LCD | ||
Overpressure Maximum 400mbar | ||
Weight 500g | ||
Dimensions 190 x 90 x 36mm | ||
Height 36mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Length 190mm | ||
Width 90mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Druck Manometer - DPI 705
Most commonly, a pressure indicator of this type is referred to as a manometer. Druck's DPI 705 series is comprised of a variant of handheld pressure indicators. Each one has been constructed to combine a tough, rugged design with accurate and reliable pressure measurements. The DPI 705 has been created and designed for single-handed operation, the manometer provides a multitude of essential features that are required for routine maintenance and system troubleshooting. Facilitating on the go jobs through effortless portability, the DPI 705 manometer is accompanied with a soft carry pouch. The carry pouch offers an extra layer of protection for the manometer inside.
Features & Benefits
• Impact resistant, sealed to Type 12/IP54 - This IP rating means that the manometer has limited protected against dust ingress, this rating also means that the manometer is protected against splash water from any direction
• Clear, 13 mm, high resolution, 5 digit LCD display
• Accompanied by a carrying case that features a belt loop
• Long battery life
• Integral desk stand and hanger
• Improves test efficiency
• No warm time is required
• The DPI 705 pressure indicator incorporates an internal sensor and has a 4mm ID hose adapter
• Has a range of 0 - 1 psi through to 10,000 psi (0 - 70 mbar through to 700 bar)
• 0.1% full-scale accuracy
• Intrinsically safe version
• 16 selectable pressure units
• Suitable for use with fluids, compatible with the stainless steel diaphragm
• The manometer has an adjustable audio/visual high-pressure alarm
• Ambient temperature indication is in °C or °F
• Averaging filter for unstable pressure measurement
What does the kit include?
• 3 AA alkaline batteries
• A users guide
• A soft, protective carry pouch
• A manometer

