SMC PPA10006 High Manometer With 1 Pressure Port/s, Max Pressure Measurement 1 MPa, UKAS
- RS Stock No.:
- 941-314
- Mfr. Part No.:
- PPA100-06
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 941-314
- Mfr. Part No.:
- PPA100-06
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accuracy | ±2 % | |
| Product Type | Manometer | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 1MPa | |
| Minimum Pressure Measurement | -0.1MPa | |
| Pressure Port Type | High | |
| Minimum/Maximum Recordings | Yes | |
| Model Number | PPA10006 | |
| Intrinsically Safe | No | |
| Power Source | 3 V DC Battery | |
| IP Rating | IP40 | |
| Maximum Overpressure | 1.5MPa | |
| Battery Type | AA dry cell | |
| Plug Type | In-Line | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Display Type | 3 Digit LCD | |
| Battery Life | 12months | |
| Width | 29mm | |
| Standards/Approvals | JIS B 8370, ISO 4414 | |
| Height | 120mm | |
| Hazardous Area Certification | No | |
| Weight | 100g | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accuracy ±2 % | ||
Product Type Manometer | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 1MPa | ||
Minimum Pressure Measurement -0.1MPa | ||
Pressure Port Type High | ||
Minimum/Maximum Recordings Yes | ||
Model Number PPA10006 | ||
Intrinsically Safe No | ||
Power Source 3 V DC Battery | ||
IP Rating IP40 | ||
Maximum Overpressure 1.5MPa | ||
Battery Type AA dry cell | ||
Plug Type In-Line | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Display Type 3 Digit LCD | ||
Battery Life 12months | ||
Width 29mm | ||
Standards/Approvals JIS B 8370, ISO 4414 | ||
Height 120mm | ||
Hazardous Area Certification No | ||
Weight 100g | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- JP
The SMC Compact manometer, designed for precise pressure measurement in pneumatic systems. It is lightweight and user-friendly, making it Ideal for various industrial applications.
Backlight feature for clear visibility in low-light conditions
Long service life with continuous operation capability
Related links
- SMC PPA10006 High Manometer With 1 Pressure Port/s, Max Pressure Measurement 1 MPa
- SMC PPA10006 High Manometer With 1 Pressure Port/s RSCAL
- SMC PPA Manometer, Max Pressure Measurement 10 bar
- SMC PPA101 Vacuum Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s UKAS
- Druck DPI705EIS Differential Manometer With 1 Pressure Port/s UKAS
- SMC PPA101 Vacuum Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 kPa
