Legrand, 13A, 250V UK Mains Plug White, Cable Thermoplastic, Screw

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

£8.75

(exc. VAT)

£10.50

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 39 left, shipping from 09 November 2026
  • Plus 73 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£8.75-
10 - 24£8.117%
25 +£7.7011%

*price indicative

RS Stock No.:
344-3933
Mfr. Part No.:
0 503 26
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Mains Plug

Country

UK

Connector Type

UK Standard

Current

13A

Mount Type

Cable

Orientation

Right Angle

Number of USB Ports

0

Connector Gender

Male

Mains Plug Type

Type G - British BS1363

Voltage

250V

Pole Format

2+E

Colour

White

Body Material

Thermoplastic

Termination Type

Screw

Contact Gender

Male

Standards/Approvals

RoHS

Maximum Cable Diameter

12.5mm

Minimum Cable Diameter

9mm

COO (Country of Origin):
FR

Foreign plugs


German and UK standard plugs.

German standard: 2 P + T plug with side output, CEBEC, VDE, KEMA and OVE approved.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy