Steffen, 16, 250V AC/DC Adapter
- RS Stock No.:
- 288-4016
- Distrelec Article No.:
- 303-70-072
- Mfr. Part No.:
- 149680 23E
- Brand:
- Steffen
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4016
- Distrelec Article No.:
- 303-70-072
- Mfr. Part No.:
- 149680 23E
- Brand:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | AC/DC Adapter | |
| Current | 16 | |
| Voltage | 250V | |
| Standards/Approvals | RoHS Compliant | |
| Series | SN441011 | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type AC/DC Adapter | ||
Current 16 | ||
Voltage 250V | ||
Standards/Approvals RoHS Compliant | ||
Series SN441011 | ||
- COO (Country of Origin):
- CN
The Main Plug from Swiss standard series SN441011 with protection class IP55 expanded. These newly standardized IP55 components now offer When unused and plugged in, protection against dust and water jets from any angle. This protection is guaranteed if the appropriate IP55 plug is inserted into an IP55 plugged into the socket.
RoHS compliant
Related links
- Steffen 250V Switzerland Adapter Black Repacked
- Steffen 250V Germany Adapter White Repacked
- Steffen 250V Germany Adapter White Repacked
- Steffen 250V Germany Adapter Black Fixed, Repacked
- Steffen 250V Switzerland Adapter Black Fixed, Repacked
- Steffen AC/DC Adapter 250V Output, 16 A
- Steffen 250V Switzerland Mains Plug Screw
- Steffen 250V Switzerland Mains Plug Black, Cable Plastic
