Bachmann, 16A, 250V Mains Plug Black, Cable, Screw
- RS Stock No.:
- 285-7097
- Distrelec Article No.:
- 143-20-653
- Mfr. Part No.:
- 913.173
- Brand:
- Bachmann
Subtotal (1 unit)*
£8.10
(exc. VAT)
£9.72
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 188 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £8.10 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.71
(exc. VAT)
£3.25
(inc. VAT)
- RS Stock No.:
- 285-7097
- Distrelec Article No.:
- 143-20-653
- Mfr. Part No.:
- 913.173
- Brand:
- Bachmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bachmann | |
| Product Type | Mains Plug | |
| Current | 16A | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Voltage | 250V | |
| Colour | Black | |
| Termination Type | Screw | |
| Series | 913 | |
| Select all | ||
|---|---|---|
Brand Bachmann | ||
Product Type Mains Plug | ||
Current 16A | ||
Mount Type Cable | ||
Orientation Straight | ||
Voltage 250V | ||
Colour Black | ||
Termination Type Screw | ||
Series 913 | ||
- COO (Country of Origin):
- DE
The solid rubber safety plug with snap-locking, designed for AC 250V, 16A. It is certified according to DIN standards and offers IP44 protection, making it a reliable choice for various applications.
Certified according to DIN 49 440 part 1, KEMA, ÖVE, Nemko, Fimko, Semko, VDE tested
Suitable for H07RN-F 3G2,5mm² cable types
Screw terminals for easy connection
Made of high-quality materials like CuZn 37 and SBR
RoHS Compliance for environmental friendliness
Related links
- Neutrik 250V Mains Plug Black Screw
- RS PRO 250V Germany Mains Plug Black Screw
- Bachmann 250V ac Denmark Mains Plug & Socket Black Screw
- RS PRO 250V UK Mains Plug Black Screw
- Legrand 250V Mains Plug Black Rubber, Quick Tool-less
- Legrand 250V Germany Mains Plug Black Screw
- RS PRO 250V France Cable Rubber, Screw
- Kopp 250V Germany Mains Plug Black Screw

