Contactum, 10A, 250V UK Mains Plug Red, Surface, Screw
- RS Stock No.:
- 189-1752
- Mfr. Part No.:
- PCS7400
- Brand:
- Contactum
Image representative of range
Subtotal (1 pack of 10 units)*
£23.92
(exc. VAT)
£28.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £2.392 | £23.92 |
*price indicative
- RS Stock No.:
- 189-1752
- Mfr. Part No.:
- PCS7400
- Brand:
- Contactum
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Product Type | Mains Plug | |
| Country | UK | |
| Connector Type | UK Standard | |
| Current | 10A | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Number of USB Ports | 0 | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Pole Format | 4 | |
| Colour | Red | |
| Termination Type | Screw | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | PCS | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Product Type Mains Plug | ||
Country UK | ||
Connector Type UK Standard | ||
Current 10A | ||
Orientation Straight | ||
Mount Type Surface | ||
Number of USB Ports 0 | ||
Connector Gender Male | ||
Voltage 250V | ||
Pole Format 4 | ||
Colour Red | ||
Termination Type Screw | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series PCS | ||
- COO (Country of Origin):
- CN
Contactums comprehensive range of Ceiling Accessories includes pendants, lamp holders, junction boxes and a full range of dry lining and metal boxes.
Related links
- Contactum 250V UK Mains Plug White Screw
- MK Electric 250V UK Mains Plug Red Urea Formaldehyde, Screw
- LK 250V Denmark Mains Plug Red Cable Thermoplastic, Clamp
- LK 250V Denmark Mains Plug Red Cable, Clamp
- RS PRO 250V UK Mains Plug White Screw
- RS PRO 250V UK Mains Plug Black Screw
- RS PRO 250V UK Mains Plug White Screw
- Masterplug 250V UK Mains Plug Orange Screw
