Bulgin Mains Connector, 2A Black

Subtotal (1 pack of 10 units)*

£104.48

(exc. VAT)

£125.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£104.48£10.448

*price indicative

RS Stock No.:
470-038
Mfr. Part No.:
BVB15/Z0000/10
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Current Rating

2A

Colour

Black

COO (Country of Origin):
TN
The TE Connectivity IEC Fused Inlet - Polyflange is designed for seamless integration and reliability in panel applications. This inverted-filter module offers enhanced functionality, showcasing an efficient design suitable for various electrical devices. Its dual fixing options ensure secure mounting, while the option for fuse integration provides an added layer of protection against electrical faults. The inlet is crafted with user convenience in mind, presenting flexibility in assembly without compromising on performance. Ideal for manufacturers looking to deliver quality solutions, this module guarantees operational reliability in diverse environments, reinforcing safety and dependability in all applications.

Designed for top and side mounting options for enhanced versatility
Engineered for compatibility with a variety of electrical configurations
Incorporates a protective fuse for added safety against overload
Constructed with durable materials to ensure longevity and reliability
Supports both filtered and non-filtered versions to meet specific application needs
Facilitates quick and easy installation, reducing assembly time
Features clearly marked terminals for straightforward wiring

Related links