Exacompta Free Plastic Beige, Light Blue, Navy Blue, Turquoise Magazine Rack

Subtotal (1 unit)*

£35.70

(exc. VAT)

£42.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.70

*price indicative

RS Stock No.:
870-357
Mfr. Part No.:
18202SETD
Brand:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Product Type

Magazine Rack

Number of Pockets

1

Sub Type

Rack

Material

Plastic

Colour

Beige, Light Blue, Navy Blue, Turquoise

Depth

305mm

Height

275mm

Mount Type

Free

Width

82mm

Standards/Approvals

FSC

RoHS Status: Exempt

COO (Country of Origin):
AT
The Exacompta magazine file designed to organise A4+ documents while enhancing office aesthetics with its stylish and modern design. Made from recycled materials, it supports eco-friendly practices without compromising on functionality.

Manufactured from Blue Angel certified post-consumer recycled plastic

Offers a large filing capacity with a stable structure for durability

Available in a set of four assorted colours to brighten up your workspace

Designed with a finger pull that remains unobstructed for easy access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy