Exacompta Free Plastic Navy Blue Magazine Rack

Subtotal (1 pack of 6 units)*

£51.19

(exc. VAT)

£61.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£51.19£8.532

*price indicative

RS Stock No.:
861-840
Mfr. Part No.:
18204D
Brand:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Number of Pockets

1

Product Type

Magazine Rack

Sub Type

Rack

Material

Plastic

Colour

Navy Blue

Depth

305mm

Height

275mm

Mount Type

Free

Width

82mm

Standards/Approvals

Rack

RoHS Status: Exempt

COO (Country of Origin):
AT
The Exacompta magazine file designed for A4+ documents, providing a sleek and decorative solution for organised filing in both office and home environments.

Made from 98% recycled post-consumer waste for eco-friendliness

Guaranteed for 25 years, ensuring long-lasting use

Designed with a finger pull that remains unobstructed for easy access

Plastic-free packaging contributes to sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy