Yahata Neji Cross Truss Iron Machine Screw 6 mm M3

Image representative of range

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 bag of 100 units)*

£6.24

(exc. VAT)

£7.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4£6.24£0.062-
5 - 9£5.90£0.0595%
10 - 29£5.58£0.05610%
30 +£5.24£0.05216%

*price indicative

RS Stock No.:
664-4965
Mfr. Part No.:
LH M3X6
Brand:
Yahata Neji
Find similar products by selecting one or more attributes.
Select all

Brand

Yahata Neji

Product Type

Machine Screw

Head Shape

Truss

Thread

M3

Drive Type

Cross

Standards/Approvals

No

Material

Iron

Finish

Nickel Plated

Length

6mm

COO (Country of Origin):
JP

Super Flat Head Screw NI


Low-profile head enables screwed surface to be kept flat

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy