Yahata Neji Cross Truss Iron Machine Screw 3 mm M2
- RS Stock No.:
- 664-4946
- Mfr. Part No.:
- LH M2.0X3
- Brand:
- Yahata Neji
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 664-4946
- Mfr. Part No.:
- LH M2.0X3
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Product Type | Machine Screw | |
| Thread | M2 | |
| Head Shape | Truss | |
| Drive Type | Cross | |
| Standards/Approvals | No | |
| Material | Iron | |
| Finish | Nickel Plated | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Product Type Machine Screw | ||
Thread M2 | ||
Head Shape Truss | ||
Drive Type Cross | ||
Standards/Approvals No | ||
Material Iron | ||
Finish Nickel Plated | ||
Length 3mm | ||
- COO (Country of Origin):
- JP
Super Flat Head Screw NI
Low-profile head enables screwed surface to be kept flat
Related links
- Yahata Neji Cross Truss Iron Machine Screw 10 mm M5
- Yahata Neji Cross Truss Iron Machine Screw 15 mm M4
- Yahata Neji Cross Truss Iron Machine Screw 6 mm M3
- Yahata Neji Cross Truss Iron Machine Screw 8 mm M2.6
- Yahata Neji Cross Truss Iron Machine Screw 20 mm M5
- Yahata Neji Cross Truss Iron Machine Screw 12 mm M3
- Yahata Neji Cross Truss Iron Machine Screw 12 mm M4
- Yahata Neji Cross Truss Iron Machine Screw 10 mm M4
