Yahata Neji Cross Truss Steel Machine Screw 15 mm M4

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
505-4529
Mfr. Part No.:
4979874825674
Brand:
Yahata Neji
Find similar products by selecting one or more attributes.
Select all

Brand

Yahata Neji

Thread

M4

Product Type

Machine Screw

Head Shape

Truss

Drive Type

Cross

Material

Steel

Standards/Approvals

No

Finish

Chrome Plated

Length

15mm

RoHS Status: Exempt

COO (Country of Origin):
JP

Steel Cross-Recessed Truss Head Screws


Unichrome plating

Standards

JIS B 1111

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy