Yahata Neji Cross Truss Steel Machine Screw 8 mm M4

Image representative of range

Get a bulk buy discount

Add 5 more to save £1.60

View bulk pricing options

Subtotal (1 bag of 100 units)*

£6.24

(exc. VAT)

£7.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4£6.24£0.062-
5 - 9£5.92£0.059£1.60
10 - 29£5.61£0.056£6.30
30 +£5.25£0.053£29.70

*price indicative

RS Stock No.:
505-4490
Mfr. Part No.:
4979874825643
Brand:
Yahata Neji
Find similar products by selecting one or more attributes.
Select all

Brand

Yahata Neji

Thread

M4

Head Shape

Truss

Product Type

Machine Screw

Drive Type

Cross

Standards/Approvals

No

Material

Steel

Finish

Chrome Plated

Length

8mm

RoHS Status: Exempt

COO (Country of Origin):
JP

Steel Cross-Recessed Truss Head Screws


Unichrome plating

Standards

JIS B 1111

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy