Yahata Neji Cross Countersunk Stainless Steel Machine Screw 4 mm M1.7
- RS Stock No.:
- 473-3928
- Mfr. Part No.:
- M1.7X4
- Brand:
- Yahata Neji
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 473-3928
- Mfr. Part No.:
- M1.7X4
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Thread | M1.7 | |
| Product Type | Machine Screw | |
| Head Shape | Countersunk | |
| Drive Type | Cross | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Finish | Plain | |
| Length | 4mm | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Thread M1.7 | ||
Product Type Machine Screw | ||
Head Shape Countersunk | ||
Drive Type Cross | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
Finish Plain | ||
Length 4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Stainless Steel Cross-Recessed Micro Screws
Standards
JIS B 1111
Related links
- Yahata Neji Cross Countersunk Stainless Steel Machine Screw 3 mm M1.4
- Yahata Neji Cross Countersunk Stainless Steel Machine Screw 6 mm M1.4
- Yahata Neji Cross Countersunk Stainless Steel Machine Screw 5 mm M1.4
- Yahata Neji Cross Pan Stainless Steel Machine Screw 5 mm M1.7
- Yahata Neji Cross Pan Stainless Steel Machine Screw 14 mm M1.7
- Yahata Neji Cross Pan Stainless Steel Machine Screw 3 mm M1.7
- Yahata Neji Cross Pan Stainless Steel Machine Screw 8 mm M1.7
- Yahata Neji Cross Pan Stainless Steel Machine Screw 4 mm M1.2
