Yahata Neji Cross Pan Stainless Steel Machine Screw 4 mm M1.2

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 bag of 100 units)*

£12.48

(exc. VAT)

£14.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4£12.48£0.125-
5 - 9£12.01£0.123%
10 - 29£11.32£0.1139%
30 +£10.41£0.10416%

*price indicative

RS Stock No.:
418-7195
Mfr. Part No.:
M1.2X4
Brand:
Yahata Neji
Find similar products by selecting one or more attributes.
Select all

Brand

Yahata Neji

Product Type

Machine Screw

Head Shape

Pan

Thread

M1.2

Drive Type

Cross

Standards/Approvals

No

Material

Stainless Steel

Finish

Plain

Length

4mm

RoHS Status: Exempt

COO (Country of Origin):
JP

Stainless Steel Cross-Recessed Micro Screws


Standards

JIS B 1111 compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy