Bossard Hex Socket Hex Socket Cap Stainless Steel Machine Screw 6.0 mm M2

Stock information currently inaccessible
RS Stock No.:
288-4413
Distrelec Article No.:
300-71-962
Mfr. Part No.:
BN 610 M2X6
Brand:
Bossard
Find similar products by selecting one or more attributes.
Select all

Brand

Bossard

Head Shape

Hex Socket Cap

Product Type

Machine Screw

Thread

M2

Drive Type

Hex Socket

Material

Stainless Steel

Standards/Approvals

ISO 4762, DIN 912

Finish

Stainless Steel

Length

6.0mm

COO (Country of Origin):
TW
The pack of 100 hex socket cap screws ensuring reliable fastening solutions for various projects. With this convenient quantity, you can tackle your assembly tasks efficiently and with confidence.

Fully threaded for maximum grip

Low head design for sleek appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy