RS PRO Slot M2.5 Cheese Head Nylon Machine Screws x 16mm
- RS Stock No.:
- 527-965
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
£23.44
(exc. VAT)
£28.13
(inc. VAT)
- RS Stock No.:
- 527-965
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Cheese | |
| Drive Type | Slot | |
| Length Metric | 16mm | |
| Thread Size Metric | M2.5 | |
| Material | Nylon | |
| Finish | Plain | |
| Thread Pitch | 0.45mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Cheese | ||
Drive Type Slot | ||
Length Metric 16mm | ||
Thread Size Metric M2.5 | ||
Material Nylon | ||
Finish Plain | ||
Thread Pitch 0.45mm | ||
- COO (Country of Origin):
- US
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot M6 Cheese Head Nylon Machine Screws x 16mm
- RS PRO Slot M4 Cheese Head Nylon Machine Screws x 16mm
- RS PRO Slot M2.5 Cheese Head Brass Machine Screw DIN 84 x 6.0mm
- Bossard Torx M2.5 Cheese Head A2 304 Stainless Steel Machine Screw ISO 14580 x 4.0mmx0.157in
- RS PRO Slot M2.5 mm Cheese Steel Machine Screw 10.0 mm Metric
- RS PRO Slot M2.5 mm Cheese Steel Machine Screw 30.0 mm Metric
- RS PRO Slot M2.5 mm Cheese Steel Machine Screw 25.0 mm Metric
- RS PRO Slot M2.5 mm Cheese Nylon Machine Screw 12.0 mm Metric

